Part Details for 934036860126 by NXP Semiconductors
Overview of 934036860126 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934036860126
934036860126 CAD Models
934036860126 Part Data Attributes
|
934036860126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934036860126
NXP Semiconductors
TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 934036860126
This table gives cross-reference parts and alternative options found for 934036860126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934036860126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53-8220 | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | Minireel Components | 934036860126 vs 53-8220 |
BF422G-T92-K | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 934036860126 vs BF422G-T92-K |
BF422L-T92-K | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 934036860126 vs BF422L-T92-K |
BF422G-T92-B | Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 934036860126 vs BF422G-T92-B |