934034320118
Description: Small Signal Field-Effect Transistor

Overview of 934034320118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 934034320118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934034320118 by Nexperia

934034320118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 934034320118
    Nexperia
    Small Signal Field-Effect Transistor
    VS

Alternate Parts for 934034320118

This table gives cross-reference parts and alternative options found for 934034320118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934034320118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHC21025 TRANSISTOR 3500 mA, 30 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, MS-012, SOP-8, FET General Purpose Small Signal NXP Semiconductors 934034320118 vs PHC21025
Part Number Description Manufacturer Compare
SI6993DQ-T1-E3 Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 Vishay Intertechnologies 934034320118 vs SI6993DQ-T1-E3
FDS8433AS62Z Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation 934034320118 vs FDS8433AS62Z
FDS8433AL86Z Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation 934034320118 vs FDS8433AL86Z
PHC21025 TRANSISTOR 3500 mA, 30 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, MS-012, SOP-8, FET General Purpose Small Signal NXP Semiconductors 934034320118 vs PHC21025
FDS8433AD84Z Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation 934034320118 vs FDS8433AD84Z
SI6544BDQ-T1-GE3 TRANSISTOR 3700 mA, 30 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal Vishay Siliconix 934034320118 vs SI6544BDQ-T1-GE3
FDS8433A_NL Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation 934034320118 vs FDS8433A_NL
SI6544BDQ-T1-E3 TRANSISTOR 3700 mA, 30 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal Vishay Siliconix 934034320118 vs SI6544BDQ-T1-E3
FDS8433A Single P-Channel 2.5V Specified MOSFET -20V, -5A, 47mΩ, 2500-REEL onsemi 934034320118 vs FDS8433A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934034320118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934034320118 by Nexperia

  • Please alert me when 934034320118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 934034320118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934034320118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 934034320118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934034320118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934034320118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: