Part Details for 934033200115 by Nexperia
Overview of 934033200115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934033200115
934033200115 CAD Models
934033200115 Part Data Attributes
|
934033200115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934033200115
Nexperia
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 934033200115
This table gives cross-reference parts and alternative options found for 934033200115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934033200115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934033200115 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 934033200115 vs 934033200115 |
2PB1219AR | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 934033200115 vs 2PB1219AR |
2PB1219AR-TAPE-13 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 934033200115 vs 2PB1219AR-TAPE-13 |
934033200135 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 934033200115 vs 934033200135 |
2PB1219ART/R | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934033200115 vs 2PB1219ART/R |
2PB1219AR-TAPE-7 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 934033200115 vs 2PB1219AR-TAPE-7 |
2PB1219AR,115 | 2PB1219A - PNP general purpose transistor SC-70 3-Pin | NXP Semiconductors | 934033200115 vs 2PB1219AR,115 |
2PB1219AR,135 | 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin | Nexperia | 934033200115 vs 2PB1219AR,135 |
2PB1219AR,115 | 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin | Nexperia | 934033200115 vs 2PB1219AR,115 |