There are no models available for this part yet.
Overview of 934031800135 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for 934031800135 by NXP Semiconductors
Part Data Attributes for 934031800135 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-70
|
Package Description
|
PLASTIC, SC-70, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.15 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
270
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for 934031800135
This table gives cross-reference parts and alternative options found for 934031800135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934031800135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PA1576S | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 934031800135 vs 2PA1576S |
2PA1576S,115 | 2PA1576S - PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 934031800135 vs 2PA1576S,115 |
2PA1576S,135 | 2PA1576 - PNP general-purpose transistor SC-70 3-Pin | NXP Semiconductors | 934031800135 vs 2PA1576S,135 |
2PA1576S,135 | 2PA1576S - PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 934031800135 vs 2PA1576S,135 |
2PA1576S-TAPE-13 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 934031800135 vs 2PA1576S-TAPE-13 |
934031800115 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 934031800135 vs 934031800115 |
2PA1576S/T3 | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934031800135 vs 2PA1576S/T3 |
2PA1576S | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934031800135 vs 2PA1576S |
934031800115 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 934031800135 vs 934031800115 |