Part Details for 934031240143 by NXP Semiconductors
Overview of 934031240143 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 934031240143
934031240143 CAD Models
934031240143 Part Data Attributes:
|
934031240143
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934031240143
NXP Semiconductors
DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 934031240143
This table gives cross-reference parts and alternative options found for 934031240143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934031240143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS45AL,115 | BAS45AL - Low-leakage diode MELF 2-Pin | NXP Semiconductors | 934031240143 vs BAS45AL,115 |
BAS45A136 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 934031240143 vs BAS45A136 |
BAS45A | Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon, DO-34 | Nexperia | 934031240143 vs BAS45A |
934031250115 | Rectifier Diode, 1 Element, 0.25A, 125V V(RRM), Silicon | Nexperia | 934031240143 vs 934031250115 |
BAS45AL135 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 934031240143 vs BAS45AL135 |
BAS45A,113 | BAS45A - Low-leakage diode DO-34 2-Pin | NXP Semiconductors | 934031240143 vs BAS45A,113 |
BAS45A153 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 934031240143 vs BAS45A153 |
BAS45A,113 | BAS45A - Low-leakage diode@en-us DO-34 2-Pin | Nexperia | 934031240143 vs BAS45A,113 |
934031240113 | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 934031240143 vs 934031240113 |
BAS45AL | DIODE 0.25 A, 125 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 934031240143 vs BAS45AL |