Part Details for 934017380215 by NXP Semiconductors
Overview of 934017380215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 934017380215
934017380215 CAD Models
934017380215 Part Data Attributes
|
934017380215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934017380215
NXP Semiconductors
6.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 3.23% | |
Working Test Current | 0.25 mA |
Alternate Parts for 934017380215
This table gives cross-reference parts and alternative options found for 934017380215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934017380215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLVA662A-T | 6.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | 934017380215 vs PLVA662A-T |
PLVA662A,215 | PLVA6xxA series - Low-voltage avalanche regulator diodes TO-236 3-Pin | NXP Semiconductors | 934017380215 vs PLVA662A,215 |
PLVA662A | Zener Diode | Nexperia | 934017380215 vs PLVA662A |
PLVA662ATRL | 6.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | 934017380215 vs PLVA662ATRL |
PLVA662AT/R | DIODE 6.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 934017380215 vs PLVA662AT/R |
PLVA662A/T4 | Zener Diode | Nexperia | 934017380215 vs PLVA662A/T4 |
PLVA662A/T4 | DIODE 6.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 934017380215 vs PLVA662A/T4 |
PLVA662AT/R | Zener Diode | Nexperia | 934017380215 vs PLVA662AT/R |
PLVA662A,215 | PLVA6xxA series - Low-voltage avalanche regulator diodes@en-us TO-236 3-Pin | Nexperia | 934017380215 vs PLVA662A,215 |
PLVA662A/T1 | 6.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 934017380215 vs PLVA662A/T1 |