Part Details for 934014690135 by NXP Semiconductors
Overview of 934014690135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 934014690135
934014690135 CAD Models
934014690135 Part Data Attributes
|
934014690135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934014690135
NXP Semiconductors
5.1V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934014690135
This table gives cross-reference parts and alternative options found for 934014690135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934014690135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90C5V1TRL13 | Zener Diode, 5.1V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | 934014690135 vs BZV90C5V1TRL13 |
BZV90-C5V1 | DIODE 5.1 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | 934014690135 vs BZV90-C5V1 |
BZV90-C5V1,115 | BZV90 series - Voltage regulator diodes SC-73 4-Pin | NXP Semiconductors | 934014690135 vs BZV90-C5V1,115 |
BZV90-C5V1T/R | DIODE 5.1 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | 934014690135 vs BZV90-C5V1T/R |
BZV90C5V1 | Zener Diode, 5.1V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | 934014690135 vs BZV90C5V1 |
BZV90-C5V1,115 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | 934014690135 vs BZV90-C5V1,115 |
BZV90-C5V1/T3 | Zener Diode | Nexperia | 934014690135 vs BZV90-C5V1/T3 |
BZV90-C5V1/T3 | DIODE 5.1 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | 934014690135 vs BZV90-C5V1/T3 |
BZV90C5V1 | 5.1V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | 934014690135 vs BZV90C5V1 |
934014690115 | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | 934014690135 vs 934014690115 |