Part Details for 934014670115 by Nexperia
Overview of 934014670115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 934014670115
934014670115 CAD Models
934014670115 Part Data Attributes
|
934014670115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934014670115
Nexperia
Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934014670115
This table gives cross-reference parts and alternative options found for 934014670115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934014670115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90C3V9TRL | Zener Diode, 3.9V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | 934014670115 vs BZV90C3V9TRL |
BZV90-C3V9135 | 3.9V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | 934014670115 vs BZV90-C3V9135 |
BZV90-C3V9 | DIODE 3.9 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | 934014670115 vs BZV90-C3V9 |
BZV90C3V9 | 3.9V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | 934014670115 vs BZV90C3V9 |
BZV90-C3V9,115 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | 934014670115 vs BZV90-C3V9,115 |
BZV90C3V9 | Zener Diode, 3.9V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | 934014670115 vs BZV90C3V9 |
BZV90C3V9 | Zener Diode | Nexperia | 934014670115 vs BZV90C3V9 |
BZV90-C3V9 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | 934014670115 vs BZV90-C3V9 |
BZV90C3V9TRL13 | Zener Diode, 3.9V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | 934014670115 vs BZV90C3V9TRL13 |
BZV90C3V9TRL13 | 3.9V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | 934014670115 vs BZV90C3V9TRL13 |