Part Details for 933988940412 by NXP Semiconductors
Overview of 933988940412 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933988940412
933988940412 CAD Models
933988940412 Part Data Attributes
|
933988940412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933988940412
NXP Semiconductors
TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 933988940412
This table gives cross-reference parts and alternative options found for 933988940412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933988940412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SA1162-Y(T5LMATUF | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA1162-Y(T5LMATUF |
2SA2154MFV-Y(L3MAT | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA2154MFV-Y(L3MAT |
2SA1162-Y(T5LTKR,F | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA1162-Y(T5LTKR,F |
2SA1162-Y(5LN-CN,F | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA1162-Y(5LN-CN,F |
2SA1162-Y(T5LALP,F | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA1162-Y(T5LALP,F |
2SA2154MFV-Y(L3MAA | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA2154MFV-Y(L3MAA |
2SA1586-Y(T5LYZS,F | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA1586-Y(T5LYZS,F |
2SA1832YTE85R | Toshiba America Electronic Components | Check for Price | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | 933988940412 vs 2SA1832YTE85R |
2SA1586-Y(T5LKEH,F | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA1586-Y(T5LKEH,F |
2SA1162-Y(T5LHY-AF | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | 933988940412 vs 2SA1162-Y(T5LHY-AF |