933931630113
Description: 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Overview of 933931630113 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 933931630113 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933931630113 by NXP Semiconductors

933931630113
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. 933931630113
    NXP Semiconductors
    7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
    VS

Alternate Parts for 933931630113

This table gives cross-reference parts and alternative options found for 933931630113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933931630113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W Formosa Microsemi Co Ltd 933931630113 vs 1N4737A
1N4737A 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 933931630113 vs 1N4737A
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 933931630113 vs 1N4737A
1N4737ATR Zener Diode, 7.5V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 933931630113 vs 1N4737ATR
1N4737A-GT/B Zener Diode, 7.5V V(Z), 5%, 1W, PanJit Semiconductor 933931630113 vs 1N4737A-GT/B
1N4737APTR Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 933931630113 vs 1N4737APTR
1N4737ARL Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 933931630113 vs 1N4737ARL
1N4737A(DO41)E3 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 933931630113 vs 1N4737A(DO41)E3
1N4737AAMO DIODE 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors 933931630113 vs 1N4737AAMO
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 933931630113 vs 1N4737A
Part Number Description Manufacturer Compare
BZX85C7V5RL 7.45V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN onsemi 933931630113 vs BZX85C7V5RL
JAN1N3017B-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency 933931630113 vs JAN1N3017B-1
1N4737ATA 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 933931630113 vs 1N4737ATA
1N4737A-G Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sensitron Semiconductors 933931630113 vs 1N4737A-G
1N4737ARL 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 933931630113 vs 1N4737ARL
JANTX1N3017C-1 Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency 933931630113 vs JANTX1N3017C-1
JAN1N3017DUR-1 Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency 933931630113 vs JAN1N3017DUR-1
JANTX1N3017DUR-1 Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Defense Logistics Agency 933931630113 vs JANTX1N3017DUR-1
1N4737AT/B Zener Diode, 7.13V V(Z), 2.47%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 933931630113 vs 1N4737AT/B
JANTXV1N3017D-1 Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Defense Logistics Agency 933931630113 vs JANTXV1N3017D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933931630113 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933931630113 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933931630113 would you like to use for your alert(s)?
  • Please alert me when 933931630113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933931630113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933931630113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933931630113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933931630113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933931630113 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: