Part Details for 933816520215 by NXP Semiconductors
Overview of 933816520215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933816520215
933816520215 CAD Models
933816520215 Part Data Attributes:
|
933816520215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933816520215
NXP Semiconductors
TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for 933816520215
This table gives cross-reference parts and alternative options found for 933816520215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933816520215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA13LT1 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | 933816520215 vs MMBTA13LT1 |
CMBTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | 933816520215 vs CMBTA13 |
FMMTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | 933816520215 vs FMMTA13 |
MMBTA13LT1G | NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 933816520215 vs MMBTA13LT1G |
MMBTA13-TP | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | 933816520215 vs MMBTA13-TP |
MMBTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | 933816520215 vs MMBTA13 |
MMBTA13_NL | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933816520215 vs MMBTA13_NL |
PMBTA13/T4 | TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 933816520215 vs PMBTA13/T4 |
MMBTA13-7-F | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | 933816520215 vs MMBTA13-7-F |
MMBTA13 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 933816520215 vs MMBTA13 |