Part Details for 933811550518 by NXP Semiconductors
Overview of 933811550518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933811550518
933811550518 CAD Models
933811550518 Part Data Attributes
|
933811550518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933811550518
NXP Semiconductors
1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0046875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 933811550518
This table gives cross-reference parts and alternative options found for 933811550518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933811550518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC2691AC1A28,602 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 933811550518 vs SCC2691AC1A28,602 |
SCC2691AE1A28,623 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 933811550518 vs SCC2691AE1A28,623 |
SCC2691AC1A28,623 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 933811550518 vs SCC2691AC1A28,623 |
SCC2691AE1A28,512 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 933811550518 vs SCC2691AE1A28,512 |
SCC2691AE1A28,518 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 933811550518 vs SCC2691AE1A28,518 |
SCC2691AC1A28 | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC28 | YAGEO Corporation | 933811550518 vs SCC2691AC1A28 |
SCC2691AE1A28-T | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC28 | YAGEO Corporation | 933811550518 vs SCC2691AE1A28-T |
SCC2691AC1A28-T | Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC28 | YAGEO Corporation | 933811550518 vs SCC2691AC1A28-T |
SCC2691AE1A28,602 | SCC2691 - Universal asynchronous receiver/transmitter (UART) LCC 28-Pin | NXP Semiconductors | 933811550518 vs SCC2691AE1A28,602 |
SCC2691AE1A28 | 1 CHANNEL(S), 38.4Kbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28 | NXP Semiconductors | 933811550518 vs SCC2691AE1A28 |