Part Details for 933783030114 by NXP Semiconductors
Overview of 933783030114 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 933783030114
933783030114 CAD Models
933783030114 Part Data Attributes:
|
933783030114
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933783030114
NXP Semiconductors
TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 21 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 933783030114
This table gives cross-reference parts and alternative options found for 933783030114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933783030114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RX1214B300Y,114 | RX1214B300YSOT439A | NXP Semiconductors | 933783030114 vs RX1214B300Y,114 |
RX1214B300YTRAY | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | 933783030114 vs RX1214B300YTRAY |