Part Details for 933770350235 by NXP Semiconductors
Overview of 933770350235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933770350235
933770350235 CAD Models
933770350235 Part Data Attributes
|
933770350235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933770350235
NXP Semiconductors
10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 933770350235
This table gives cross-reference parts and alternative options found for 933770350235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933770350235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933770350215 | 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 933770350235 vs 933770350215 |
BZX84-B10 | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 933770350235 vs BZX84-B10 |
BZX84-B10,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | 933770350235 vs BZX84-B10,215 |
BZX84-B10,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | 933770350235 vs BZX84-B10,235 |