933757470112
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO16

Overview of 933757470112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for 933757470112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933757470112 by Nexperia

933757470112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
6 Ω
On-state Resistance-Max (Ron)
170 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
40 ns
Switch-on Time-Max
34 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 933757470112
    Nexperia
    SPST, 4 Func, 1 Channel, CMOS, PDSO16
    VS

Alternate Parts for 933757470112

This table gives cross-reference parts and alternative options found for 933757470112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933757470112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT4316DB,118 SSOP1 16-Pin Nexperia 933757470112 vs 74HCT4316DB,118
74HCT4316DB IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch NXP Semiconductors 933757470112 vs 74HCT4316DB
74HCT4316DB,118 74HC(T)4316 - Quad bilateral switches SSOP1 16-Pin NXP Semiconductors 933757470112 vs 74HCT4316DB,118
933757470118 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 933757470112 vs 933757470118
74HCT4316D,118 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin Nexperia 933757470112 vs 74HCT4316D,118
74HCT4316DB,112 SSOP1 16-Pin Nexperia 933757470112 vs 74HCT4316DB,112
CD74HCT4316M96E4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 Texas Instruments 933757470112 vs CD74HCT4316M96E4
74HCT4316DB,112 74HC(T)4316 - Quad bilateral switches SSOP1 16-Pin NXP Semiconductors 933757470112 vs 74HCT4316DB,112
CD74HCT4316M QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 Rochester Electronics LLC 933757470112 vs CD74HCT4316M
CD74HCT4316M96 5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125 Texas Instruments 933757470112 vs CD74HCT4316M96
Part Number Description Manufacturer Compare
74HCT4316DB,118 74HC(T)4316 - Quad bilateral switches SSOP1 16-Pin NXP Semiconductors 933757470112 vs 74HCT4316DB,118
935188740112 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch NXP Semiconductors 933757470112 vs 935188740112
74HCT4316D,118 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin Nexperia 933757470112 vs 74HCT4316D,118
74HCT4316D SPST, 4 Func, 1 Channel, CMOS, PDSO16 Nexperia 933757470112 vs 74HCT4316D
933757470118 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors 933757470112 vs 933757470118
74HCT4316D IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SO-16, Multiplexer or Switch NXP Semiconductors 933757470112 vs 74HCT4316D
74HCT4316DB-T IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, Multiplexer or Switch NXP Semiconductors 933757470112 vs 74HCT4316DB-T
74HCT4316D,112 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin Nexperia 933757470112 vs 74HCT4316D,112
CD74HCT4316M96E4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 Texas Instruments 933757470112 vs CD74HCT4316M96E4
935188740118 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch NXP Semiconductors 933757470112 vs 935188740118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933757470112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933757470112 by Nexperia

  • Please alert me when 933757470112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933757470112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933757470112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933757470112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933757470112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933757470112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: