Part Details for 933753310133 by NXP Semiconductors
Overview of 933753310133 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933753310133
933753310133 CAD Models
933753310133 Part Data Attributes
|
933753310133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933753310133
NXP Semiconductors
DIODE 4.7 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | ||
Working Test Current | 100 mA |
Alternate Parts for 933753310133
This table gives cross-reference parts and alternative options found for 933753310133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933753310133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZPY4.7TA2 | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 933753310133 vs MZPY4.7TA2 |
MZPY3.9RL2 | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 933753310133 vs MZPY3.9RL2 |
MZPY3.9TA | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 933753310133 vs MZPY3.9TA |
MZPY4.3TA | Zener Diode, 4.3V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 933753310133 vs MZPY4.3TA |
933753290113 | DIODE 3.9 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | 933753310133 vs 933753290113 |
MZPY4.7TA | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 933753310133 vs MZPY4.7TA |
MZPY3.9RL2 | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 933753310133 vs MZPY3.9RL2 |
MZPY4.7RL2 | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 933753310133 vs MZPY4.7RL2 |
MZPY3.9TA2 | Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 933753310133 vs MZPY3.9TA2 |
MZPY4.3TA2 | Zener Diode, 4.3V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 933753310133 vs MZPY4.3TA2 |