Part Details for 933715260652 by Nexperia
Overview of 933715260652 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933715260652
933715260652 CAD Models
933715260652 Part Data Attributes
|
933715260652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933715260652
Nexperia
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 933715260652
This table gives cross-reference parts and alternative options found for 933715260652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933715260652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4040DB,118 | 74HC(T)4040 - 12-stage binary ripple counter SSOP1 16-Pin | NXP Semiconductors | 933715260652 vs 74HCT4040DB,118 |
933715260653 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 933715260652 vs 933715260653 |
74HCT4040D-T | Binary Counter | Nexperia | 933715260652 vs 74HCT4040D-T |
74HCT4040DB,112 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SSOP1 16-Pin | Nexperia | 933715260652 vs 74HCT4040DB,112 |
935189380112 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 933715260652 vs 935189380112 |
74HCT4040D,652 | 74HC(T)4040 - 12-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | 933715260652 vs 74HCT4040D,652 |
74HCT4040DB-T | Binary Counter | Nexperia | 933715260652 vs 74HCT4040DB-T |
74HCT4040DB | Binary Counter | Nexperia | 933715260652 vs 74HCT4040DB |
CD74HCT4040MTG4 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 933715260652 vs CD74HCT4040MTG4 |
74HCT4040DB,118 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SSOP1 16-Pin | Nexperia | 933715260652 vs 74HCT4040DB,118 |