Part Details for 933699410115 by NXP Semiconductors
Overview of 933699410115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933699410115
933699410115 CAD Models
933699410115 Part Data Attributes
|
933699410115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933699410115
NXP Semiconductors
3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 933699410115
This table gives cross-reference parts and alternative options found for 933699410115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933699410115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C3V6135 | NXP Semiconductors | Check for Price | 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 933699410115 vs BZV55-C3V6135 |
BZV55-C3V6,115 | NXP Semiconductors | Check for Price | BZV55 series - Voltage regulator diodes MELF 2-Pin | 933699410115 vs BZV55-C3V6,115 |
RLZJTE11A3.6 | ROHM Semiconductor | Check for Price | 3.57V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 933699410115 vs RLZJTE11A3.6 |
RLZJTE12A3.6 | ROHM Semiconductor | Check for Price | 3.57V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 933699410115 vs RLZJTE12A3.6 |
BZV55C3V6-G | Sensitron Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | 933699410115 vs BZV55C3V6-G |
BZV55C3V6-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | 933699410115 vs BZV55C3V6-GT1 |
BZV55C3V6 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | 933699410115 vs BZV55C3V6 |
BZV55C3V6 | NXP Semiconductors | Check for Price | 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | 933699410115 vs BZV55C3V6 |