Part Details for 933670950652 by NXP Semiconductors
Overview of 933670950652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933670950652
933670950652 CAD Models
933670950652 Part Data Attributes
|
933670950652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670950652
NXP Semiconductors
IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933670950652
This table gives cross-reference parts and alternative options found for 933670950652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670950652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HCT574J | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 933670950652 vs MM54HCT574J |
MC74HCT574ANG | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | onsemi | 933670950652 vs MC74HCT574ANG |
SN74HCT574NE4 | Octal edge-triggered D-type flip-flops with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | 933670950652 vs SN74HCT574NE4 |
HD74HCT574P | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | 933670950652 vs HD74HCT574P |
SNJ54HCT574J-00 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 933670950652 vs SNJ54HCT574J-00 |
TC74HCT574AP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 933670950652 vs TC74HCT574AP |
MM74HCT574N | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Rochester Electronics LLC | 933670950652 vs MM74HCT574N |
M74HCT574B1R | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 933670950652 vs M74HCT574B1R |
MM54HCT574N | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 933670950652 vs MM54HCT574N |
5962-8974201RA | High Speed CMOS Logic Octal Positive-Edge Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 933670950652 vs 5962-8974201RA |