Part Details for 933670920652 by NXP Semiconductors
Overview of 933670920652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933670920652
933670920652 CAD Models
933670920652 Part Data Attributes
|
933670920652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670920652
NXP Semiconductors
IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933670920652
This table gives cross-reference parts and alternative options found for 933670920652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670920652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT563 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | 933670920652 vs GD54HCT563 |
TC74HCT564P | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 933670920652 vs TC74HCT564P |
HCTS541DMSR | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State, SBDIP, /Tube | Renesas Electronics Corporation | 933670920652 vs HCTS541DMSR |
HD74HCT540TELL | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | 933670920652 vs HD74HCT540TELL |
M54HCT534F1R | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | 933670920652 vs M54HCT534F1R |
CD74HCT563EE4 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | 933670920652 vs CD74HCT563EE4 |
M38510/65760SRA | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.16 X 1.0625 INCH, DIP-20 | Texas Instruments | 933670920652 vs M38510/65760SRA |
SNJ54HCT540J | Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 933670920652 vs SNJ54HCT540J |
GD74HCT534 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | 933670920652 vs GD74HCT534 |
MM74HCT563J | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 933670920652 vs MM74HCT563J |