Part Details for 933663040115 by NXP Semiconductors
Overview of 933663040115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933663040115
933663040115 CAD Models
933663040115 Part Data Attributes
|
933663040115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933663040115
NXP Semiconductors
TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 933663040115
This table gives cross-reference parts and alternative options found for 933663040115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933663040115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX51-10 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 933663040115 vs BCX51-10 |
BCX51-10 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, Plastic/Epoxy, 3 Pin | Nexperia | 933663040115 vs BCX51-10 |
BCX51-10,115 | 45 V, 1 A PNP medium power transistor SOT-89 3-Pin | NXP Semiconductors | 933663040115 vs BCX51-10,115 |
BCX51-10 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | 933663040115 vs BCX51-10 |
BCX51-10,115 | 45 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | 933663040115 vs BCX51-10,115 |
BCX51-10T/R | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power | NXP Semiconductors | 933663040115 vs BCX51-10T/R |