Part Details for 933516930215 by NXP Semiconductors
Overview of 933516930215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 933516930215
933516930215 CAD Models
933516930215 Part Data Attributes
|
933516930215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933516930215
NXP Semiconductors
2.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 933516930215
This table gives cross-reference parts and alternative options found for 933516930215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933516930215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V7LT1 | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | 933516930215 vs BZX84C2V7LT1 |
BZX84-C2V7 | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | 933516930215 vs BZX84-C2V7 |
BZX84-C2V7 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | 933516930215 vs BZX84-C2V7 |
BZX84C2V7LT3 | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | 933516930215 vs BZX84C2V7LT3 |
DZD2.7 | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, CP, 3 PIN | SANYO Electric Co Ltd | 933516930215 vs DZD2.7 |
933516930235 | 2.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 933516930215 vs 933516930235 |
BZX84-C2V7,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | 933516930215 vs BZX84-C2V7,215 |
BZX84C2V7TA | Zener Diode, 2.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Zetex / Diodes Inc | 933516930215 vs BZX84C2V7TA |
SZBZX84C2V7LT1 | 2.7V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | 933516930215 vs SZBZX84C2V7LT1 |
BZX84C2V7L | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | 933516930215 vs BZX84C2V7L |