Part Details for 933514950126 by NXP Semiconductors
Overview of 933514950126 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933514950126
933514950126 CAD Models
933514950126 Part Data Attributes:
|
933514950126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933514950126
NXP Semiconductors
TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 933514950126
This table gives cross-reference parts and alternative options found for 933514950126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933514950126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBT2222ALT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | 933514950126 vs SMMBT2222ALT3G |
PN2222A-T92-B | Power Bipolar Transistor | Unisonic Technologies Co Ltd | 933514950126 vs PN2222A-T92-B |
PN2222AL-T92-B | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | 933514950126 vs PN2222AL-T92-B |
PN2222AL-T92-A-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | 933514950126 vs PN2222AL-T92-A-K |
PN2222AG-T92-A-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | 933514950126 vs PN2222AG-T92-A-K |
KTN2222AE | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | KEC | 933514950126 vs KTN2222AE |
PN2222AG-T92-A-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | 933514950126 vs PN2222AG-T92-A-R |
PN2222AL-T92-A-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | 933514950126 vs PN2222AL-T92-A-R |
PN2222AG-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | 933514950126 vs PN2222AG-T92-B |
S-LMBT2222ALT1G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 933514950126 vs S-LMBT2222ALT1G |