Part Details for 933508400235 by NXP Semiconductors
Overview of 933508400235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933508400235
933508400235 CAD Models
933508400235 Part Data Attributes:
|
933508400235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933508400235
NXP Semiconductors
TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for 933508400235
This table gives cross-reference parts and alternative options found for 933508400235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933508400235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AE4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 933508400235 vs 2N2907AE4 |
MMBT2907ARFG | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | 933508400235 vs MMBT2907ARFG |
2N2905ACSM-QR-B | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, LCC1-3 | TT Electronics Resistors | 933508400235 vs 2N2905ACSM-QR-B |
SFT2907A/46TX | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | 933508400235 vs SFT2907A/46TX |
2N2905ACSM-QR-B | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 933508400235 vs 2N2905ACSM-QR-B |
SFT2907A/46TXV | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | 933508400235 vs SFT2907A/46TXV |
NSVMMBT2907AWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | 933508400235 vs NSVMMBT2907AWT1G |
KN2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | 933508400235 vs KN2907A |
UMT2907AT107 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 933508400235 vs UMT2907AT107 |
KTN2907AU | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, USM, 3 PIN | KEC | 933508400235 vs KTN2907AU |