Part Details for 933507930652 by NXP Semiconductors
Overview of 933507930652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933507930652
933507930652 CAD Models
933507930652 Part Data Attributes
|
933507930652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933507930652
NXP Semiconductors
IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.7 mm | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 10 MHz |
Alternate Parts for 933507930652
This table gives cross-reference parts and alternative options found for 933507930652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933507930652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4059AE | DIVIDE BYN COUNTER | Intersil Corporation | 933507930652 vs CD4059AE |
CD4059AF3A | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP24 | Harris Semiconductor | 933507930652 vs CD4059AF3A |
HEF4059BP,652 | HEF4059B - Programmable divide-by-n counter DIP 24-Pin | NXP Semiconductors | 933507930652 vs HEF4059BP,652 |
CD4059AF3 | IC,PRESCALER,DIP,24PIN,CERAMIC | Intersil Corporation | 933507930652 vs CD4059AF3 |
CD4059AD | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP24 | Harris Semiconductor | 933507930652 vs CD4059AD |
HEF4059BP | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter | NXP Semiconductors | 933507930652 vs HEF4059BP |
HEF4059BDB | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, CDIP24, Counter | NXP Semiconductors | 933507930652 vs HEF4059BDB |
CD4059AD3 | CMOS Programmable Divide-by-N Counter 24-CDIP SB -55 to 125 | Texas Instruments | 933507930652 vs CD4059AD3 |
HEF4059BPN | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter | NXP Semiconductors | 933507930652 vs HEF4059BPN |
HEF4059BD | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, CDIP24, SOT-94, CERDIP-24, Counter | NXP Semiconductors | 933507930652 vs HEF4059BD |