Part Details for 933502040235 by NXP Semiconductors
Overview of 933502040235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 933502040235
933502040235 CAD Models
933502040235 Part Data Attributes
|
933502040235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933502040235
NXP Semiconductors
0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933502040235
This table gives cross-reference parts and alternative options found for 933502040235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933502040235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon | Siemens | 933502040235 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 933502040235 vs BAS21 |
BAS21J | 0.25A, 300V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | 933502040235 vs BAS21J |
BAS21VD,165 | BAS21VD - High-voltage switching diodes TSOP 6-Pin | NXP Semiconductors | 933502040235 vs BAS21VD,165 |
BAS21D87Z | 0.2 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933502040235 vs BAS21D87Z |
BAS21VD,135 | BAS21VD - High-voltage switching diodes TSOP 6-Pin | NXP Semiconductors | 933502040235 vs BAS21VD,135 |
BAS21-GT1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 933502040235 vs BAS21-GT1 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | 933502040235 vs BAS21 |
MMBD1401 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933502040235 vs MMBD1401 |
933502040215 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 933502040235 vs 933502040215 |