Diodes
933500760113
Description: 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 933500760113 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 933500760113 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933500760113 by NXP Semiconductors

933500760113
NXP Semiconductors
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-41
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
8 mA
Want to compare parts?
  1. 933500760113
    NXP Semiconductors
    30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 933500760113

This table gives cross-reference parts and alternative options found for 933500760113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933500760113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV85-C30 Zener Diode, 30V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB Microsemi Corporation 933500760113 vs BZV85-C30
BZV85-C30,113 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors 933500760113 vs BZV85-C30,113
BZV85-C30153 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 933500760113 vs BZV85-C30153
933500760133 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 933500760113 vs 933500760133
933500760113 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 933500760113 vs 933500760113
BZV85C30 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 933500760113 vs BZV85C30
BZV85-C30,113 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 933500760113 vs BZV85-C30,113
Part Number Description Manufacturer Compare
933500760133 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 933500760113 vs 933500760133
BZV85-C30,113 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors 933500760113 vs BZV85-C30,113
BZV85-C30153 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 933500760113 vs BZV85-C30153
BZV85-C30,113 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 933500760113 vs BZV85-C30,113
BZV85-C30 Zener Diode, 30V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB Microsemi Corporation 933500760113 vs BZV85-C30
933500760113 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 933500760113 vs 933500760113
BZV85C30 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 933500760113 vs BZV85C30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933500760113 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933500760113 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933500760113 would you like to use for your alert(s)?
  • Please alert me when 933500760113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933500760113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933500760113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933500760113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933500760113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933500760113 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: