Part Details for 933500610133 by Nexperia
Overview of 933500610133 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 933500610133
933500610133 CAD Models
933500610133 Part Data Attributes
|
933500610133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933500610133
Nexperia
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for 933500610133
This table gives cross-reference parts and alternative options found for 933500610133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933500610133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV85-C6V8 | DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 933500610133 vs BZV85-C6V8 |
BZV85-C6V8 | Zener Diode, 6.8V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | 933500610133 vs BZV85-C6V8 |
BZV85-C6V8,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | 933500610133 vs BZV85-C6V8,113 |
BZV85-C6V8T/R | DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 933500610133 vs BZV85-C6V8T/R |
BZV85-C6V8,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 933500610133 vs BZV85-C6V8,113 |
BZV85C6V8 | 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 933500610133 vs BZV85C6V8 |
933500610113 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 933500610133 vs 933500610113 |