Part Details for 933500600113 by Nexperia
Overview of 933500600113 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933500600113
933500600113 CAD Models
933500600113 Part Data Attributes
|
933500600113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933500600113
Nexperia
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for 933500600113
This table gives cross-reference parts and alternative options found for 933500600113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933500600113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV85-C6V2 | DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 933500600113 vs BZV85-C6V2 |
BZV85-C6V2T/R | DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 933500600113 vs BZV85-C6V2T/R |
BZV85-C6V2,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 933500600113 vs BZV85-C6V2,113 |
BZV85-C6V2,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | 933500600113 vs BZV85-C6V2,113 |
BZV85C6V2 | Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Continental Device India Ltd | 933500600113 vs BZV85C6V2 |
933500600133 | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 933500600113 vs 933500600133 |
BZV85C6V2 | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 933500600113 vs BZV85C6V2 |
933500600133 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 933500600113 vs 933500600133 |
BZV85-C6V2 | Zener Diode, 6.2V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | 933500600113 vs BZV85-C6V2 |