Part Details for 9334 by National Semiconductor Corporation
Overview of 9334 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129334-2412TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Single Row, 12 Positions, 2.00mm (0.079in) Pitch. | |
101269334800202DLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 48P20S |