Part Details for 933388250215 by Nexperia
Overview of 933388250215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 933388250215
933388250215 CAD Models
933388250215 Part Data Attributes
|
933388250215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933388250215
Nexperia
Zener Diode, 13.25V V(Z), 5%, 0.25W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 13.25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 933388250215
This table gives cross-reference parts and alternative options found for 933388250215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933388250215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C13-G3-08 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 933388250215 vs BZX84C13-G3-08 |
BZX84C13V | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | 933388250215 vs BZX84C13V |
BZX84C13 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | 933388250215 vs BZX84C13 |
BZX84C13-HE3-08 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 933388250215 vs BZX84C13-HE3-08 |
BZX84-C13 | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | 933388250215 vs BZX84-C13 |
BZX84C13-H | Zener Diode, | Formosa Microsemi Co Ltd | 933388250215 vs BZX84C13-H |
BZX84C13-E3-18 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 933388250215 vs BZX84C13-E3-18 |
BZX84-C13/T3 | DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | 933388250215 vs BZX84-C13/T3 |
BZX84-C13 | Zener Diode, 0.35W, Silicon, Unidirectional, | Microsemi Corporation | 933388250215 vs BZX84-C13 |
BZX84C13TR | Zener Diode, 13V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | 933388250215 vs BZX84C13TR |