Logic
933372700653
Description: IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter

Overview of 933372700653 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Healthcare Agriculture Technology

CAD Models for 933372700653 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933372700653 by NXP Semiconductors

933372700653
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
PLASTIC, SOT-109-1, SO-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
RING COUNTER
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
280 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
15 MHz
Want to compare parts?
  1. 933372700653
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter
    VS

Alternate Parts for 933372700653

This table gives cross-reference parts and alternative options found for 933372700653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933372700653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933372700652 IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter NXP Semiconductors 933372700653 vs 933372700652
MC14017BDR2 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SOIC-16 Motorola Mobility LLC 933372700653 vs MC14017BDR2
Part Number Description Manufacturer Compare
933714780652 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors 933372700653 vs 933714780652
74HC4040DB-T IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Counter NXP Semiconductors 933372700653 vs 74HC4040DB-T
HD74LV161ARP-EL LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 Renesas Electronics Corporation 933372700653 vs HD74LV161ARP-EL
HD74LV161AFP Binary Counter, Synchronous, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd 933372700653 vs HD74LV161AFP
74HCT4020DB-T IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Counter NXP Semiconductors 933372700653 vs 74HCT4020DB-T
935185840112 IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOT-337-1, SSOP-14, Counter NXP Semiconductors 933372700653 vs 935185840112
HD74LV393ATELL Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, TTP-14D Hitachi Ltd 933372700653 vs HD74LV393ATELL
935198250112 IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP1-14, Counter NXP Semiconductors 933372700653 vs 935198250112
ASM2P5T9070AG-48TR Low Skew Clock Driver, 9070 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 6.10 MM, GREEN, MO-153ED, TSSOP-48 Pulsecore Semiconductor 933372700653 vs ASM2P5T9070AG-48TR
933714730652 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Counter NXP Semiconductors 933372700653 vs 933714730652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933372700653 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933372700653 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933372700653 would you like to use for your alert(s)?
  • Please alert me when 933372700653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933372700653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933372700653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933372700653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933372700653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933372700653 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: