Part Details for 933330390215 by Nexperia
Overview of 933330390215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 933330390215
933330390215 CAD Models
933330390215 Part Data Attributes
|
933330390215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933330390215
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 85 MHz |
Alternate Parts for 933330390215
This table gives cross-reference parts and alternative options found for 933330390215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933330390215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS63,215 | BSS63 - PNP high-voltage transistor TO-236 3-Pin | NXP Semiconductors | 933330390215 vs BSS63,215 |
BSS63 | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, SOT-23, 3 PIN | Infineon Technologies AG | 933330390215 vs BSS63 |
BSS63TRL13 | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933330390215 vs BSS63TRL13 |
BSS63TC | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | 933330390215 vs BSS63TC |
BSS63RTA | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | 933330390215 vs BSS63RTA |
BSS63-T | Small Signal Bipolar Transistor | Nexperia | 933330390215 vs BSS63-T |
BSS63RTC | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | 933330390215 vs BSS63RTC |
BSS63R-TAPE-7 | TRANSISTOR 100 mA, 100 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933330390215 vs BSS63R-TAPE-7 |
BSS63 | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | 933330390215 vs BSS63 |
BSS63TA | Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | 933330390215 vs BSS63TA |