Part Details for 933247120113 by NXP Semiconductors
Overview of 933247120113 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933247120113
933247120113 CAD Models
933247120113 Part Data Attributes
|
933247120113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933247120113
NXP Semiconductors
DIODE 22 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 18.7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 933247120113
This table gives cross-reference parts and alternative options found for 933247120113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933247120113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C22 | Fagor Electrónica | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, | 933247120113 vs BZX55C22 |
BZX55C22 | Micro Commercial Components | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 933247120113 vs BZX55C22 |
BZX55C22 | STMicroelectronics | Check for Price | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 933247120113 vs BZX55C22 |
BZX55C22 | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 933247120113 vs BZX55C22 |
BZX55C22 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.5W | 933247120113 vs BZX55C22 |
BZX55C22.TR | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 22.05V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 933247120113 vs BZX55C22.TR |