Part Details for 933237770112 by NXP Semiconductors
Overview of 933237770112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933237770112
933237770112 CAD Models
933237770112 Part Data Attributes
|
933237770112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933237770112
NXP Semiconductors
TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 933237770112
This table gives cross-reference parts and alternative options found for 933237770112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933237770112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC546A,112 | 65 V, 100 mA NPN general-purpose transistors, SOT54; (TO-92), Bulk pack | NXP Semiconductors | 933237770112 vs BC546A,112 |
934054816115 | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 933237770112 vs 934054816115 |
BC846A/A2 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | 933237770112 vs BC846A/A2 |
BC846ATTR | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | 933237770112 vs BC846ATTR |
BC846W/A2 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 933237770112 vs BC846W/A2 |
BC846AW-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 933237770112 vs BC846AW-TP |
934062896115 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 933237770112 vs 934062896115 |
BC846/G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | 933237770112 vs BC846/G |
934062961215 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | 933237770112 vs 934062961215 |
934062962215 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | 933237770112 vs 934062962215 |