Part Details for 933098990235 by Nexperia
Overview of 933098990235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 933098990235
933098990235 CAD Models
933098990235 Part Data Attributes
|
933098990235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933098990235
Nexperia
DIODE ARRAY GP 90V 215MA SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 933098990235
This table gives cross-reference parts and alternative options found for 933098990235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933098990235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56 | Rectifier Diode, 2 Element, 0.215A, 90V V(RRM), Silicon, TO-236AB | Nexperia | 933098990235 vs BAW56 |
BAW56212 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | 933098990235 vs BAW56212 |
BAW56/T3 | Rectifier Diode | Nexperia | 933098990235 vs BAW56/T3 |
BAW56,235 | BAW56 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | 933098990235 vs BAW56,235 |
933098990185 | Rectifier Diode | Nexperia | 933098990235 vs 933098990185 |
BAW56T/R | Rectifier Diode | Nexperia | 933098990235 vs BAW56T/R |
BAW56,115 | Rectifier Diode, 2 Element, 0.215A, 90V V(RRM), Silicon, TO-236AB | Nexperia | 933098990235 vs BAW56,115 |
BAW56,215 | BAW56 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | 933098990235 vs BAW56,215 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB, | Allegro MicroSystems LLC | 933098990235 vs BAW56 |
BAW56Z | BAW56 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | 933098990235 vs BAW56Z |