Part Details for 933022106 by Lumberg Automation
Overview of 933022106 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 933022106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70271727
|
RS | Connector, GDME 3011 GREY, Valve, 3C + Ground, PG 11, 4.5-11mm Cable Dia. | Lumberg Automation / Hirschmann 933022106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $9.7100 | RFQ |
|
Onlinecomponents.com | GDME Heavy Duty DIN Standard Field Attachable Connector: Form A, 4-pin (3+1PE, PE across cable outlet), grey housing with transparent cover, screw type, PG11, without circuitry, 230 V DC / 400 V AC AC/DC, 16 A RoHS: Compliant | 0 |
|
$7.9100 / $10.3900 | Buy Now |