Part Details for 933-050/102JTR0805A by Tecate Group
Overview of 933-050/102JTR0805A by Tecate Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 933-050/102JTR0805A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 10000 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 8000 |
|
$0.1000 / $0.8000 | Buy Now |
Part Details for 933-050/102JTR0805A
933-050/102JTR0805A CAD Models
933-050/102JTR0805A Part Data Attributes
|
933-050/102JTR0805A
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
933-050/102JTR0805A
Tecate Group
Film Capacitor, Plastic, 50V, 0.001uF, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 0.8 mm | |
Length | 2 mm | |
Manufacturer Series | 933 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 933 | |
Size Code | 0805 | |
Width | 1.25 mm |