-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CK420BQ Synthesizer, TSSOP28/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2587-ND
|
DigiKey | IC CLOCK SYNTHESIZER 64TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2 In Stock |
|
$5.2625 / $7.1100 | Buy Now |
DISTI #
932SQ420DGLF
|
Avnet Americas | Clock Generator 25MHz 19-OUT 64-Pin TSSOP Tube - Rail/Tube (Alt: 932SQ420DGLF) RoHS: Not Compliant Min Qty: 112 Package Multiple: 28 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$5.3467 / $6.1045 | Buy Now |
DISTI #
972-932SQ420DGLF
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner CK420BQ RoHS: Compliant | 61 |
|
$5.2600 / $7.1100 | Buy Now |
|
Future Electronics | CK420BQ RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Container: Tube | 0Tube |
|
$5.1600 / $5.2300 | Buy Now |
|
Renesas Electronics America | IC CLOCK SYNTHESIZER 64TSSOP Min Qty: 1 Container: Tube | 2 |
|
$5.2625 / $7.1100 | Buy Now |
DISTI #
932SQ420DGLF
|
Avnet Silica | (Alt: 932SQ420DGLF) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
932SQ420DGLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
932SQ420DGLF
Renesas Electronics Corporation
CK420BQ Synthesizer, TSSOP28/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 64 | |
Manufacturer Package Code | PAG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 146.7 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIE |
This table gives cross-reference parts and alternative options found for 932SQ420DGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932SQ420DGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
932SQ420DGLFT | CK420BQ Synthesizer, TSSOP0/Reel | Renesas Electronics Corporation | 932SQ420DGLF vs 932SQ420DGLFT |