Part Details for 932A-400/334KTR5040A by Tecate Group
Overview of 932A-400/334KTR5040A by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5932-AL | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5932-ALB | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5932-ALD | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS |
Part Details for 932A-400/334KTR5040A
932A-400/334KTR5040A CAD Models
932A-400/334KTR5040A Part Data Attributes
|
932A-400/334KTR5040A
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
932A-400/334KTR5040A
Tecate Group
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |