Part Details for 9329-SS-171-0 by Amatom Electronic Hardware
Overview of 9329-SS-171-0 by Amatom Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-329LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Header, Solder To Board | |
10131932-906ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 6 Positions, 2mm (0.079inch), horizontal. | |
10131932-930ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 30 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 9329-SS-171-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now |