Part Details for 9327 by Keystone Electronics Corp
Overview of 9327 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9906
|
Newark | Screw 4-40 X 1/4 Nylon Rohs Compliant: Yes |Keystone 9327 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0590 | Buy Now |
DISTI #
36-9327-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14313 In Stock |
|
$0.0598 / $0.1700 | Buy Now |
DISTI #
534-9327
|
Mouser Electronics | Screws & Fasteners 1/4 4-40 NYLON PAN RoHS: Compliant | 25129 |
|
$0.0490 / $0.1100 | Buy Now |
DISTI #
70344193
|
RS | Screw, Pan Head, Slotted, 4-40 Thread, .250 Length, .212 OD, Nylon 6/6 | Keystone Electronics 9327 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14280 |
|
$0.0270 | Buy Now |
|
Future Electronics | 1/4 Inch Machine Screw Pan Slotted 4-40 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0630 / $0.0712 | Buy Now |
|
Bisco Industries | 1262 |
|
Buy Now | ||
DISTI #
KEY9327
|
Heilind Electronics | SCREW 4-40 X 1/4 NYLON | Americas - 131 in Stock |
|
$0.0569 | Buy Now |
|
Quest Components | 480 |
|
$0.0700 / $0.3500 | Buy Now | |
DISTI #
KEYS9327
|
TME | Screw, UNC4-40x6.25, Head: cheese head, slotted, polyamide Min Qty: 50 | 446 |
|
$0.0710 / $0.0920 | Buy Now |
DISTI #
KEY9327
|
Interstate Connecting Components | SCREW 4-40 X 1/4 NYLON | 39 |
|
$0.0569 | Buy Now |
Part Details for 9327
9327 CAD Models
9327 Part Data Attributes:
|
9327
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9327
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |