Part Details for 93237-262LF by Amphenol Communications Solutions
Overview of 93237-262LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-112-62LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 62 Positions ,2.54mm (0.100in) Pitch, | |
77313-422-62LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 62 Positions | |
74742-262LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, STB, Wide body, 2 Mod |
Part Details for 93237-262LF
93237-262LF CAD Models
93237-262LF Part Data Attributes
|
93237-262LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93237-262LF
Amphenol Communications Solutions
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.465 inch | |
Body Depth | 0.498 inch | |
Body Length | 2.834 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.301 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93237-262LF
This table gives cross-reference parts and alternative options found for 93237-262LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93237-262LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93237-312 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, | 93237-262LF vs 93237-312 |
93237-934LF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | 93237-262LF vs 93237-934LF |
93237-333LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | 93237-262LF vs 93237-333LF |
93237-161 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | 93237-262LF vs 93237-161 |
76308-122LF | Amphenol Communications Solutions | $3.4669 | Dubox® 2.54mm, Board to Board Connector, 22 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | 93237-262LF vs 76308-122LF |
76308-909LF | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 93237-262LF vs 76308-909LF |
93237-243LF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | 93237-262LF vs 93237-243LF |
93237-324 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | 93237-262LF vs 93237-324 |
93237-314LF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | 93237-262LF vs 93237-314LF |
93237-173 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, | 93237-262LF vs 93237-173 |