Part Details for 932157100 by Lumberg Automation
Overview of 932157100 by Lumberg Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 932157100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
932157100-ND
|
DigiKey | G 4 W 1 F BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
95 In Stock |
|
$3.5799 / $7.1600 | Buy Now |
|
Onlinecomponents.com | G-Series Power Field Attachable Connector: Female, angled, 4-pin, black body, solder type, 50V AC/DC, 6 A RoHS: Compliant |
20 In Stock |
|
$3.4600 / $5.1200 | Buy Now |
DISTI #
69778864
|
Verical | Valve Access Cable Socket Polyamide Black Min Qty: 10 Package Multiple: 5 Date Code: 2329 | Americas - 20 |
|
$4.7840 / $6.6560 | Buy Now |
|
Master Electronics | G-Series Power Field Attachable Connector: Female, angled, 4-pin, black body, solder type, 50V AC/DC, 6 A RoHS: Compliant |
20 In Stock |
|
$3.4600 / $5.1200 | Buy Now |