Part Details for 932145106 STASEI 3 N by Hirschmann Electronics GmbH & Co Kg
Overview of 932145106 STASEI 3 N by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 932145106 STASEI 3 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77897054
|
Verical | 932145106 STASEI 3 N Min Qty: 12 Package Multiple: 1 | Americas - 309 |
|
$5.5580 / $6.2720 | Buy Now |
DISTI #
STASEI-3
|
TME | Connector: rectangular, ST, socket, male, PIN: 3, tinned, IP54, 16A Min Qty: 1 | 309 |
|
$4.3500 / $5.5800 | Buy Now |