Part Details for 932136 by Global Industrial
Overview of 932136 by Global Industrial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-136ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 36 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 932136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-932136-ND
|
DigiKey | VISITOR PARKING ONLY, ALUMINUM S Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
72 In Stock |
|
$21.7300 | Buy Now |