Part Details for 932110100 GDM 3014 J by Hirschmann Electronics GmbH & Co Kg
Overview of 932110100 GDM 3014 J by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703014BF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
RAA230142GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, , / | |
RAA230141GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, , / |
Price & Stock for 932110100 GDM 3014 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77897506
|
Verical | 932110100 GDM 3014 J Min Qty: 26 Package Multiple: 1 | Americas - 935 |
|
$2.3660 / $2.7300 | Buy Now |
DISTI #
GDM3014J
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 4, 16A Min Qty: 1 | 935 |
|
$1.8800 / $2.6900 | Buy Now |