Part Details for 932-9506/B by Digmesa AG
Overview of 932-9506/B by Digmesa AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 932-9506/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRZ-1800/L
|
TME | Sensor: turbine flowmeter, 3.8÷20VDC, 0,1396÷0,9156l/min, 2mm Min Qty: 1 | 18 |
|
$27.1800 / $31.2000 | Buy Now |