Part Details for 931AS-2R3N by TOKO Inc
Overview of 931AS-2R3N by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9242-R3NDGI | Renesas Electronics Corporation | 15W Wireless Charging Transmitter with Bi-Directional Data Communication | |
P9242-R3NDGI8 | Renesas Electronics Corporation | 15W Wireless Charging Transmitter with Bi-Directional Data Communication |
Part Details for 931AS-2R3N
931AS-2R3N CAD Models
931AS-2R3N Part Data Attributes
|
931AS-2R3N
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
931AS-2R3N
TOKO Inc
General Purpose Inductor, 2.3uH, 30%, 1 Element, SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 11.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |