Part Details for 93188-645 by Amphenol FCi
Overview of 93188-645 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93188-615TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, 30 Positions, 1.27mm (0.05in) Pitch. |
Part Details for 93188-645
93188-645 CAD Models
93188-645 Part Data Attributes
|
93188-645
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93188-645
Amphenol FCi
Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93188-645
This table gives cross-reference parts and alternative options found for 93188-645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93188-645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87023-645CT | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93188-645 vs 87023-645CT |
87471-945 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 93188-645 vs 87471-945 |
68064-045 | Board Connector, 90 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 93188-645 vs 68064-045 |
4-166592-5 | CONNECTOR, 90 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 93188-645 vs 4-166592-5 |
67375-545 | Board Connector, 90 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 93188-645 vs 67375-545 |
583847-7 | 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE's AMP | 93188-645 vs 583847-7 |
76325-445 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 93188-645 vs 76325-445 |
87699-445 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 93188-645 vs 87699-445 |
PSSHSM-545-D-06-T-AP-LF | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 93188-645 vs PSSHSM-545-D-06-T-AP-LF |
91618-345B | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 93188-645 vs 91618-345B |